You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400000lx Light Meter with Datalogger and USB Interface -
LX-8809A
Product Overview
- Ideal for environmental monitoring, health & safety checks, and industrial applications
- Data logging light meter with USB interface
- Wide measuring range up to 400,000 lux
- Large 56mm backlit LCD display with 41-segment analog bargraph
- Memory and 16,000 readings data logger
- Relative mode & user-selectable measuring units
- Measures both Lux and Foot Candles (FC), user selectable
- Range selection of 4 ranges (Lux), 4 (FC)
- Impact-resistant ABS case with rubber grip
- Silicon photo diode sensor and spectral response filter
- Fully cosine corrected
- Sensor connected to the instrument by an approx 1 metre cable
- Measuring rate of 1.5 times per second (sampling rate can be set by the user for data logging)
- Easy to read - large backlit LCD display with 41 segment bar graph and function indicators
- Peak hold, data hold & max/min hold freezes measured values
- Relative reading and memory stores 99 readings which can be displayed on the instrument
- Data logger records over 16,000 readings with sampling rates and time set up by the user
- Over range & low battery indication
- Auto zero & auto power off after 15 mins, can be user disabled
- USB interface for download of readings to a PC
- Range: 400-400,000 Lux ; 40-40,000FC
- Resolution: 0.1/1/10/100 Lux; 0.01/0.1/1/10 FC
- Accuracy: ±5% ±10 digits below 10,000 Lux; ±10% ±10: digits above 10,000 Lux
- Power: 9V PP3 battery
- Dimensions (WxHxD): 203x75x50mm; weight: 396g
Product Information
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £136.30 (£163.56) | ( ) |
| 3+ | £129.96 (£155.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























