You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Short Circuit Finder -
MODEL 1000
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- MODEL 1000
- Order Code:
- IN01793
- Product Range
- -
Product Overview
- Audible tone via built-in buzzer or headphone socket (headphones not supplied)
- Adjustable resistance 0 to 250mΩ
- Battery operated
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- 80mm
- :
- 37mm
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 21/03/26
Order now. Pay nothing until products are dispatched2 more will be available week commencing 21/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £65.60 (£78.72) | ( ) |
| 5+ | £61.82 (£74.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























