You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flush Cutting Razor Saw -
SA35/400
- Manufacturer:
- ZONA ZONA
- Manufacturer Part No:
- SA35/400
- Order Code:
- TL00526
- Also Known As:
- GTIN UPC EAN: 0792024354008
Product Overview
- Flush Cutting Saw: 0.012" thin blade, 16 tpi, 6½" blade with a 1¼" cutting depth
- Flexible blade teeth have no set, ideal for cutting dowel, pegs and plugs off flush without marking
Product Information
- :
- 165mm
- :
- Wood
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.32 (£26.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























