You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port SVGA Switch Box -
SB474
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- SB474
- Order Code:
- CS14243
- Product Range
- -
- Technical Datasheet:
- SB474 Datasheet
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- Standard connections: 15 way Hi-D female
- All lines connected
Applications
Communications & Networking, Computers & Computer Peripherals
Contents
5 HD15 female, Gold flash on contacts, Blue insulator, 10-set Hex-nut 4.75 x 13mm screw cap 4.75 x 1.5mm, 1 Knob for A B C D switch, 1-set Screw 4 x 12.5mm with pad, 1 main heart 5-15-4, 79x 150mm 26AWG Insulator, 1-set 0.8mm Metal case, 4x screw 3 x 6mm PWB and 4 plasto-visco-elastic body.
Product Information
- :
- Data
- :
- Manual
- :
- 4
- :
- DB15 Female
- :
- DB15 Female
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.77 (£20.12) | ( ) |
| 10+ | £15.74 (£18.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























