You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermometer, K Type - 

TK-610B

TK-610B - Thermometer, K Type

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
TK-610B
Order Code:
IN05147
Product Range
-
Technical Datasheet:
TK-610B   Datasheet
See all Technical Docs

Product Overview

This single input K-Type thermometer offers high accuracy and fast response times. It is suitable for industrial and laboratory use.
  • Measures in °C, °F or K, user selectable
  • Impact-resistant ABS case with protective rubber holster & flip out stand
  • 45mm LCD display with backlight and function indicators
  • Sampling rate of 2.5 times per second
  • Auto power off
  • Max hold and data hold functions
  • Over range indication
  • Low battery indication
  • Room temperature compensation
  • Powered by 1x 9V battery (included)
  • Range: -50 to +1300℃
  • Accuracy (bead probe): ±2.2℃ or 0.75% of rdg

Contents

Contents: Thermometer, carry case, rubber holster, 950mm bead probe & battery

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
-50°C to +1300°C

:
162mm

:
76mm

:
39mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£40.40 ( £48.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £40.40 (£48.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --