You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB 2.0 over Cat5e / Cat6 Extender - 

USB2-BOOST

USB2-BOOST - USB 2.0 over Cat5e / Cat6 Extender
USB2-BOOST - USB 2.0 over Cat5e / Cat6 Extender

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
USB2-BOOST
Order Code:
CS26918
Product Range
-
Also Known As:
GTIN UPC EAN: 5055781233609
Technical Datasheet:
USB2-BOOST   Datasheet
See all Technical Docs

Product Overview

High performance USB 2.0 extender; extends the range for a USB device up to to a maximum distance of 50m. Ideal for remote use of a USB mouse, keyboard or printer.
  • Cat5e/6 cabling enables cost effective installation
  • Plug and play design, no software required
  • Supports Hot Plug and suspend/resume detection
  • Supports Windows XP/Vista/7/8 and Mac OS
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Local unit with 0.3m USB cable attached, remote unit, AC adaptor and user guide

Product Information


:
USB over Ethernet

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055781233609

23 In stock Need more?

???PF_PDP_RSP_SUP???

£48.92 ( £58.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £48.92 (£58.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --