You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W COB LED Worklight -
64268
- Manufacturer:
- UNI-COM UNI-COM
- Manufacturer Part No:
- 64268
- Order Code:
- LA08985
- Also Known As:
- GTIN UPC EAN: 5017329364268
Product Overview
- 3W COB LED
- Built-in magnets for hands-free use
- Equipped with fold out hanging hook
- 3x AA batteries (supplied)
- Dimensions (HxWxD): 210x60x28mm
Product Information
- :
- Work Light
- :
- COB LED
- :
- -
- :
- -
- :
- AA Batteries x 3
- :
- -
- :
- 3W
Technical Documents (0)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.33 (£4.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























