You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Silver Push Lights, Twin Pack -
UNC66231
New- Manufacturer:
- UNI-COM UNI-COM
- Manufacturer Part No:
- UNC66231
- Order Code:
- LA11912
- Also Known As:
- GTIN UPC EAN: 5017329366231
Product Overview
- Push the front lens to switch the light On and Off
- Simple to attach using the adhesive pads supplied
- Each powered by 3x AAA batteries (6 supplied)
Product Information
- :
- Battery Operated Lights
- :
- Battery
- :
- Indoor Use
- :
- COB LED
- :
- -
- :
- -
- :
- 70mm
- :
- 70mm
- :
- 25mm
- :
- -
Technical Documents (0)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.75 (£4.50) | ( ) |
| 5+ | £3.55 (£4.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























