You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W COB LED Worklight, Black -
UNC68785
New- Manufacturer:
- UNI-COM UNI-COM
- Manufacturer Part No:
- UNC68785
- Order Code:
- LA11921
- Also Known As:
- GTIN UPC EAN: 5017329368785
Product Overview
- Simply press the button on the front to switch on and off
- Built-in hanging hook & powerful magnet
- Powered by 2 x AA Batteries (included)
- Ideal for DIY, camping and general use around the home
Product Information
- :
- Worklight
- :
- COB LED
- :
- -
- :
- -
- :
- AA Batteries x 2
- :
- -
Technical Documents (0)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.85 (£4.62) | ( ) |
| 5+ | £3.55 (£4.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























