You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W COB Lantern with Spotlight, Black -
UNC68822
New- Manufacturer:
- UNI-COM UNI-COM
- Manufacturer Part No:
- UNC68822
- Order Code:
- LA11923
- Also Known As:
- GTIN UPC EAN: 5017329368822
Product Overview
- 2-in-1 Spotlight and lantern
- 1W LED / 3W COB LED
- Powered by 3 x AA Batteries (included)
- Spotlight operated by the power button on the side
- Lantern operated by simply pulling the lantern section up
- Ideal to cover all your DIY, camping and home lighting requirements
- Dimensions: 85 x 140-200mm
Product Information
- :
- Lantern
- :
- COB LED
- :
- -
- :
- -
- :
- AA Batteries x 3
- :
- -
Technical Documents (0)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.85 (£9.42) | ( ) |
| 5+ | £7.45 (£8.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























