You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery, 9 V, PP6, Alkaline, 1.1 Ah, Snap Contact, 1 -
DB8085
- Manufacturer:
- UNIVERCELL UNIVERCELL
- Manufacturer Part No:
- DB8085
- Order Code:
- BT05680
- Product Range
- -887
- Technical Datasheet:
- DB8085 Datasheet
Product Range Selector (-887)
See all from this product rangeProduct Overview
- Non-rechargeable
Contents
Contents: Battery only
Product Information
- :
- 9V
- :
- PP6
- :
- Alkaline
- :
- 1.1Ah
- :
- Snap Contact
- :
- 68mm
- :
- 36mm
- :
- 1
- :
- PP6
- :
- 34mm
- :
- 100g
- :
- 6F50-2
- :
- -
- :
- -
- :
- -887
Technical Documents (1)
Available for back order
Deliveries start from 28/01/26
Order now. Pay nothing until products are dispatched5 more will be available week commencing 28/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.96 (£25.15) | ( ) |
| 5+ | £20.15 (£24.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























