You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flat PIR Ceiling Sensor, Black -
5087
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 5087
- Order Code:
- LA10876
- Product Range
- VT-8027
- Also Known As:
- GTIN UPC EAN: 3800157609180
- Technical Datasheet:
- 5087 Datasheet
Product Range Selector (VT-8027)
See all from this product rangeProduct Overview
- High quality receptors for instant functioning
- Effective system for energy saving and safety
- Detection range: 360°
- Detection distance: max 8m
- IP20 Rated
- Max 1000W LED
- Compatible with V-TAC models
Product Information
- :
- 8m
- :
- 360°
- :
- VT-8027
Technical Documents (1)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.60 (£11.52) | ( ) |
| 5+ | £9.04 (£10.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























