You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EXTERNAL MOUNTING FRAME 1200 X 600MM -
9989
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 9989
- Order Code:
- LA08878
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3800230623614
- Technical Datasheet:
- 9989 Datasheet
Product Overview
- Easy to installl
- Suitable with V-Tac Panels (Fixture not included)
- Suitable for office, Conference Rooms, Schools, etc.
- Dimensions (LxW): 1200x600mm
Product Information
- :
- Mounting Frame for LED Panels
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.20 (£30.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























