You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20W / 25W / 30W LED Batten Fitting with Sensor, 3-IN-1 CCT, 4200lm, 4ft - 

VT-41004S

VT-41004S - 20W / 25W / 30W LED Batten Fitting with Sensor, 3-IN-1 CCT, 4200lm, 4ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
VT-41004S
Order Code:
LA11154
Product Range
VT-41004
Also Known As:
GTIN UPC EAN: 3800170210271
Technical Datasheet:
VT-41004S   Datasheet
See all Technical Docs

Product Range Selector (VT-41004)

See all from this product range

Product Overview

The V‑TAC VT‑41004S 4ft Weather Protected All‑in‑One LED Batten with Sensor is a splash resistant linear light designed for indoor or covered outdoor areas such as stairwells, corridors, utility rooms and sheltered exterior walkways.
  • 3-In-1 Colour changeable batten fitting with sensor
  • 20W/25W/30W 3 Power selectable using DIP switch
  • Fitted with high efficiency Samsung LED Chips
  • Detection distance: 12m
  • Detection angle: Side Wall 150° Ceiling Mount 360°
  • Hold time: 5s/1 min/3 min/10 min
  • Suitable for commercial lighting, office, supermarkets, shop, hotels etc.
  • Dimensions: 1200x80x72mm

Product Information


:
LED Batten

:
-

:
30W

:
240V

:
D

:
VT-41004

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3800170210271

5 In stock Need more?

???PF_PDP_RSP_SUP???

£41.50 ( £49.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £41.50 (£49.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £39.50 (£47.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --