You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHROME UP-DOWN GU10 W/ SENSOR IP44 -
VT-7632S
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-7632S
- Order Code:
- LA11215
- Also Known As:
- GTIN UPC EAN: 3800157661812
- Technical Datasheet:
- VT-7632S Datasheet
Product Overview
- Perfect replacement for traditional wall fittings
- PIR Sensor
- Compatible with GU10 holder type (fitting only - bulbs not included)
- Detection distance: max 2-8M
- Rated load: max 2x35W
- Dimensions: 60x110x215mm
Product Information
- :
- Wall Light
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- 240V
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.75 (£29.70) | ( ) |
| 5+ | £23.03 (£27.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























