You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Replacement Dimmer Module, 1 or 2 Way, 1.09A -
MJP120
- Manufacturer:
- VARILIGHT VARILIGHT
- Manufacturer Part No:
- MJP120
- Order Code:
- PW05632
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021575960365
Product Overview
- V-Pro intelligent dimming technology
- Soft start feature and intelligent overload protection
- Adjustable minimum brightness setting and choice of driving modes
- Suitable for all Matrix kits
- Max. current: 1.09A
Product Information
- :
- -
- :
- -
- :
- 120W
- :
- -
- :
- -
Technical Documents (0)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.01 (£14.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























