You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Temperature and Humidity USB Data Logger - 

DEM171

DEM171 - Temperature and Humidity USB Data Logger
DEM171 - Temperature and Humidity USB Data Logger
DEM171 - Temperature and Humidity USB Data Logger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DEM171
Order Code:
IN07774
Product Range
-
Also Known As:
GTIN UPC EAN: 5410329668211

Product Overview

  • Temperature and humidity datalogger with USB interface
  • Auto generates PDF and Excel report
  • High accuracy thermistor and capacitive sensor
  • Configurable settings by user including sampling
  • LCD screen for easy reading of measurements
  • Review max and min values of measured data
  • Sample points: 2400 temperature; 2400 humidity
  • Temperature range: -30°C to 70°C
  • Humidity range: 0.1% to 99.9% RH
  • Power: 2x CR2032 batteries (included)
  • Plug and play functionality

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410329668211

Available for back order

More stock available to supplier lead times which is approximately 19/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£62.39 ( £74.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £62.39 (£74.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £59.71 (£71.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --