You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Precision Data Logging Sound Level Meter - 

DEM202

DEM202 - Precision Data Logging Sound Level Meter
DEM202 - Precision Data Logging Sound Level Meter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DEM202
Order Code:
IN07229
Also Known As:
GTIN UPC EAN: 5410329599133
Technical Datasheet:
DEM202   Datasheet
See all Technical Docs

Product Overview

A precision sound level meter designed to meet IEC 61672-1 Class 2. A ½" electret condenser microphone ensures accurate and repeatable readings. A modern ergonomically shaped grip, high-intensity backlit 55mm LCD display and USB interface make this sound level meter easy to use.
  • Selectable 'A' or 'C' frequency weightings
  • Data logging for 32,600 readings
  • Fast or slow response filters
  • LCD display with function indicators & bargraph
  • Data sampling from 1 second to 36,000 seconds
  • Min/Max, Data Hold with Peak Max and Peak Min
  • Over Range and Under Range indication
  • Auto power off (can be user disabled)
  • Low battery indication
  • Standard 4mm camera bush for tripod mounting

Contents

Contents: Sound level meter, wind muffler, 3.5mm earphone plug, USB cable (1m), software, hard carry case and battery

Product Information


:
30dB

:
130dB

:
1.4dB

:
0.1dB

:
-20°C

:
60°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410329599133

4 In stock Need more?

???PF_PDP_RSP_SUP???

£156.37 ( £187.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £156.37 (£187.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £148.85 (£178.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --