You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vane Thermo-Anemometer -
DEM400
- Manufacturer:
- VELLEMAN INSTRUMENTS VELLEMAN INSTRUMENTS
- Manufacturer Part No:
- DEM400
- Order Code:
- IN07786
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410329271596
Product Overview
- Combined digital anemometer and thermometer
- Measures wind speed in m/s, ft/min, mph, km/h and knots
- Temperature readings displayed in °C or °F
- Backlit LCD display with function indication
- Includes max, min and data hold functions
- Features auto power off and low battery indication
- Power: 1x 9V PP3 battery (included)
Product Information
- :
- 0.3m/s to 45m/s
- :
- -
- :
- -30°C
- :
- 60°C
- :
- 0% RH - 80% RH
- :
- 175mm
- :
- 55mm
- :
- 38mm
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £44.95 (£53.94) | ( ) |
| 3+ | £41.74 (£50.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























