You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Experiment Interface Board Kit -
WSI8055N
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WSI8055N
- Order Code:
- HK01126
- Also Known As:
- GTIN UPC EAN: 5410329453336
- Technical Datasheet:
- WSI8055N Datasheet
Product Overview
- 5 Digital inputs (0=ground, 1=open) (on board test buttons provided)
- 2 Analogue inputs with attenuation and amplification option (internal test +5V provided)
- 8 Digital open collector output switches (50V/100mA max.) (on board LED indication)
- 2 Analogue outputs
- 0-5V, Output resistance 1K5
- PWM 0-100% open collector outputs max. 100mA/40V (on board LED indication)
- General conversion time: 20ms per command
- Power supply through USB: 70mA approx
- Diagnostic software with DLL included
- Dimensions (WxHxD): 145x20x88mm
Product Information
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.99 (£29.99) | ( ) |
| 5+ | £22.71 (£27.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























