0
0 Items£0.00
ex VAT
ex VAT

USB Controlled DMX Interface Kit - WSL8062

VELLEMAN KIT WSL8062 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN KIT
Manufacturer Part NoWSL8062
Order CodeDP28135
Also Known AsGTIN UPC EAN: 5410329319069
See all Technical Docs
No Longer Manufactured

Product Information

ManufacturerVELLEMAN KIT
Manufacturer Part NoWSL8062
Order CodeDP28135
Also Known AsGTIN UPC EAN: 5410329319069
Product Range-
Plug Type-
SVHCTo Be Advised

Product Overview

Build your own USB controlled DMX interface with the K8062 kit from Velleman. A USB controlled DMX interface that will control DMX lighting effects units using a PC and USB interface. Test software and ‘DMX Light Player’ software is supplied and a Dynamic Link Library (DLL) is provided to write your own software. There is also a stand-alone test function that outputs all 512 channels at a time with adjustable levels.

  • Connected and powered through USB
  • 512 DMX channels with 256 levels each
  • 3-pin XLR DMX output connector
  • Windows 98SE or higher compatible
  • DLL included to write your own software
  • 1x 9V battery required for stand alone test mode
  • Solid state - fuse protection on DMX output

Contents

DMX interface (assembly required), USB Cable, CD-ROM including test software (for simple testing of all 512 channels and creating simple DMX patterns), DLL for own software development, DMX Light Player software, enclosure.

Notes

Assembly required

Technical Specifications

Product Range

-

SVHC

To Be Advised

Plug Type

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.413