You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Clap On / Off Switch Kit - 

WSHA139

WSHA139 - Clap On / Off Switch Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WSHA139
Order Code:
HK01447
Also Known As:
GTIN UPC EAN: 5410329001391

Product Overview

  • Operate your lighting simply by clapping your hands
  • Ideal for disabled or elderly people
  • Good immunity against surrounding noises
  • 1 Clap or 2 clap mode selection
  • 2 Clap mode features built in safety turn-off timer (approx. 5h)
  • Output relay Pulse or Toggle selection
  • Microprocessor controlled
  • Output relay with LED indicator
  • Supply Voltage: 12Vdc/150mA
  • Relay Power Rating: 24VDC/AC 3A
  • Dimensions: 79x73x22mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410329001391

8 In stock Need more?

???PF_PDP_RSP_SUP???

£9.95 ( £11.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.95 (£11.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.95 (£10.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --