You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RFID Proximity Card Kit -
WSHA179
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WSHA179
- Order Code:
- HK01063
- Also Known As:
- GTIN UPC EAN: 5410329417000
Product Overview
- Contactless RFID technology
- Supports up to 25 access cards in 64-bit high security mode
- Unlimited access cards in low security mode
- Easy addition and removal of cards
- Detection coil can be mounted up to 5m away from the main kit
- Detection range up to 10 cm from coil
- Momentary (user selectable duration from 0.5s to 4min) or toggle (on/off) operation
- Supplied with two RFID access cards
- Power supply: 12Vdc, 100mA
- Output relay rating: 3A, 24Vdc
- RFID: 125kHz EM4100 compatible
- Dimensions (WxHxD): 47x21x41mm
Product Information
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.95 (£19.14) | ( ) |
| 5+ | £15.24 (£18.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























