You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Shield for Allbot, Arduino Uno & Arduino Mega -
VRBS1
- Manufacturer:
- VELLEMAN KIT VELLEMAN KIT
- Manufacturer Part No:
- VRBS1
- Order Code:
- SC21189
- Also Known As:
- GTIN UPC EAN: 5410329666798
- Technical Datasheet:
- VRBS1 Datasheet
Product Overview
- Supplies 5-6V (servos) and 12V (Arduino Allbot®)
- Supports connection to an external power supply
- Convenient on/off button to preserve battery power
- External power supply: 5-6V (PSU not included)
- Arduino® power supply: 12V – 200mA
- Battery power supply: 4x AA batteries (not included)
- Instruction manual in Dutch, English, French, German & Spanish
- Kit is suitable for ages 9 and above, but children under the age of 14 should be accompanied by an adult
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Battery Shield Board
- :
- Allbot, Arduino Uno, Arduino Mega
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.42 (£14.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























