You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Multimeter, 600V AC/DC -
DVM020
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- DVM020
- Order Code:
- IN09882
- Also Known As:
- GTIN UPC EAN: 5410329757304
- Technical Datasheet:
- DVM020 Datasheet
Product Range Selector (Velleman - DVM Series)
See all from this product rangeProduct Overview
- Built-in data hold function allows you to hold and read measured values after disconnecting the measurement leads, ensures accurate and reliable measurements
- NCV function allows you to detect the presence of voltage at a safe distance, without making direct contact with any cables
- With the included temperature probes, you can easily perform accurate temperature tests with a measurement range from -20°C to +1,000°C
- Thanks to the automatic polarity indication, you don't have to worry about connecting the test leads incorrectly; saves time and minimises errors
- Manual range setting
- Large, backlit display ensures good readability even in poor lighting conditions
- Automatic switch-off when not in use
- Complies with safety category CAT III 600V, for increased safety
- Supplied with silicone sleeve, pouch, 1x temperature probe (700mm lead), 2x test leads (1m length), and 2x AAA batteries
Product Information
- :
- -
- :
- True RMS
- :
- 2000
- :
- Manual
- :
- 600V
- :
- 600V
- :
- 10A
- :
- -
- :
- 20Mohm
- :
- -
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.65 (£24.78) | ( ) |
| 3+ | £19.99 (£23.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























