You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TV Wall Mount - Up To 55" Screen - 

BTV510/B

BTV510/B - TV Wall Mount - Up To 55" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BTV510/B
Order Code:
ST02762
Product Range
Ventry Range - BTV51x
Also Known As:
GTIN UPC EAN: 5019318440038
Technical Datasheet:
BTV510/B   Datasheet
See all Technical Docs

Product Range Selector (Ventry Range - BTV51x)

See all from this product range

Product Overview

The BTV510, part of the Ventry Range from B-Tech, is a flatscreen TV and monitor wall mount designed to hold screens up to 55" with a maximum weight limit of 50kg. The design allows for quick and easy fitting and post installation screen alignment is also possible.
  • All mounting hardware included
  • Maximum screen weight: 50kg
  • VESA compatibility: 50x50, 75x75, 100x100, 200x100, 200x200, 300x200, 200x300, 300x300, 400x200, 400x300
  • Includes locking bar for secure installation
  • Mounts screen only 20mm from wall

Product Information


:
Up to 52"

:
Flat to Wall Mount

:
50kg

:
400x300

:
Ventry Range - BTV51x

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5019318440038

165 In stock Need more?

???PF_PDP_RSP_SUP???

£26.98 ( £32.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.98 (£32.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £24.58 (£29.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --