You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SSD, External, USB 3.2, 512 GB - 

32024

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
32024
Order Code:
CS38065
Product Range
Verbatim Store 'n' Go Mini Diamond SSD
Also Known As:
GTIN UPC EAN: 0023942320241
Technical Datasheet:
32024   Datasheet
See all Technical Docs

Product Range Selector (Verbatim Store 'n' Go Mini Diamond SSD)

See all from this product range

Product Overview

Built with flash memory, the Verbatim Store 'n' Go Mini Diamond SSD provides great storage in a tiny size that just fits in your pocket! Offering exceptional speed and reliability, the Mini Diamond SSD Mini Diamond SSD features a USB 3.2 Gen 2 interface, delivering blazing fast transfer speeds of up to 1000MB/s. Ensure your data is safe with the included Nero Backup software (Windows only).
  • Modern ultra-compact SSD storage solution
  • Stylish housing design with 3D pattern effect
  • Lightweight and ultra portable, weighs just 38 grams
  • SuperSpeed USB 3.2 gen 2 interface
  • USB-C interface for seamless connectivity
  • Nero backup software included (Windows only)
  • Supports Windows 8/10/11 and macOS 10.6+
  • Dimensions (HxWxD): 13x75x54mm

Contents

Drive, USB-C cable and user guide

Product Information


:
External

:
-

:
USB 3.2

:
512GB

:
-

:
-

:
1000MB/s

:
1000MB/s

:
-

:
-

:
5V

:
0°C

:
40°C

:
Verbatim Store 'n' Go Mini Diamond SSD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0023942320241

8 In stock Need more?

???PF_PDP_RSP_SUP???

£82.28 ( £98.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £82.28 (£98.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --