You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SnapBack Ultra Slim SSD Solid State Drive, 1TB - 

32336

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
32336
Order Code:
CS38947
Product Range
Verbatim SnapBack Ultra Slim SSD
Also Known As:
GTIN UPC EAN: 0023942323365
Technical Datasheet:
32336   Datasheet
See all Technical Docs

Product Range Selector (Verbatim SnapBack Ultra Slim SSD)

See all from this product range

Product Overview

The Verbatim SnapBack SSD is an ultra-thin storage solution aimed at mobile creatives, bloggers and photographers. Designed as intuitive on-the-go storage, the drive measures just 5mm thick and the MagSafe-compatible design magnetically attaches to your device, allowing you to record or transfer files without messy accessories getting in your way! With support for USB 3.2 Gen 2x2, the SSD delivers incredible performance with speeds up to 2050MB/s read & 1900MB/s write. Record and edit Apple ProRes 4K video directly on the drive in 120fps without interruption. Seamlessly blending style and durability, the drive also features a premium metal enclosure with a tactile finish that enhances heat dissipation to maintain performance, even during demanding workloads.
  • Ultra slim external SSD for modern iOS and Android smartphones
  • Unique design attaches directly to a MagSafe compatible device, adding extra storage without adding bulk
  • At just 5mm thick, the ultra slim design ensures your content is always within reach
  • Record and edit Apple ProRes 4K content at up to 120 fps directly on the drive
  • Sleek metal enclosure with premium tactile finish that complements modern devices
  • USB 3.2 Gen 2x2 interface with transfer rates up to 20Gb/s
  • Comes with two USB-C cables for direct device connection and PC/Mac data transfer
  • Includes Nero 3-2-1 software for scheduled data backups
  • Supports iOS 15+, Android, macOS 10.3+ and Windows 10/11
  • Dimensions (HxWxD): 5x57x70mm

Contents

SSD, USB-C U-shaped cable, USB-C straight cable

Product Information


:
External

:
-

:
USB 3.2

:
1TB

:
-

:
-

:
2050MB/s

:
1900MB/s

:
-

:
-

:
5V

:
-

:
-

:
Verbatim SnapBack Ultra Slim SSD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0023942323365

5 In stock Need more?

???PF_PDP_RSP_SUP???

£129.95 ( £155.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £129.95 (£155.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --