You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8x Slim External CD / DVD Writer, Black -
43886
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 43886
- Order Code:
- CS33787
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0023942438861
- Technical Datasheet:
- 43886 Datasheet
Product Overview
- Slim, elegant metal enclosure with brushed finish
- Maximum DVD speed: 8x Read/Write
- Maximum CD speed: 24x Read/Write
- Supports M-DISC™ media for archive grade storage
- Includes Nero software (Windows only)
- Powered by USB connection, no PSU required
- Supports Windows 7/8/10 and Mac OS 10.6+
- Dimensions (HxWxD): 11x133x145mm
Contents
Drive, USB-C cable, USB-A adaptor, software and user guide
Product Information
- :
- External
- :
- DL DVD±RW
- :
- USB 3.0
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £35.65 (£42.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























