You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slim External Blu-ray / DVD Writer, Black - 

43890

43890 - Slim External Blu-ray / DVD Writer, Black
43890 - Slim External Blu-ray / DVD Writer, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
43890
Order Code:
CS35066
Product Range
-
Also Known As:
GTIN UPC EAN: 0023942438908
Technical Datasheet:
43890   Datasheet
See all Technical Docs

Product Overview

Portable external Blu-ray writer powered by the USB connection. The compact design makes it easy to transport and ideal for use with laptops and notebooks.
  • Maximum BD speed: 6x Read/Write (BDXL 4x)
  • Maximum DVD speed: 8x Read/Write
  • Maximum CD speed: 24x Read/Write
  • 4MB Buffer with underun protection
  • Supports M-DISC™ media for archive grade storage
  • Includes Nero Burn & Archive software (Windows only)
  • Powered by USB 3.0 connection, no PSU required (USB Y cable included)
  • Supplied with free 25GB Blu-ray disk
  • Supports Windows 7/8/10 and Mac OS 10.6+
  • Dimensions (HxWxD): 11x133x145mm

Contents

Drive, USB Micro B Y cable, Blu-ray disk, software and user guide

Product Information


:
External

:
BDRW

:
USB 3.0

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0023942438908

1 In stock Need more?

???PF_PDP_RSP_SUP???

£89.75 ( £107.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £89.75 (£107.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --