You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Hub with HDMI & SD Reader -
49142
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 49142
- Order Code:
- CS34682
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0023942491422
- Technical Datasheet:
- 49142 Datasheet
Product Overview
- Dedicated 4K UHD (30Hz) HDMI output
- Three high speed USB 3.1 Gen 1 ports with transfer speeds up to 5Gb/s
- Dual SD & MicroSD card reader slots
- Provides USB-C power charging; charge the host device whilst providing power to connected devices
- Reliable Gigabit wired Ethernet connection
- Durable enclosure with brushed metal finish
- Supports Windows 7/8/10, Linux 2.4.x and Mac OS
- Dimensions (HxWxD): 16x118x50mm
- 2 Year manufacturer warranty
Footnotes
Product Information
- :
- 3Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.08 (£44.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























