You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Store 'n' Go USB 3.0 Portable Hard Drive, 1TB Silver -
53197
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 53197
- Order Code:
- CS33791
- Product Range
- Verbatim Store 'n' Go
- Also Known As:
- GTIN UPC EAN: 0023942531975
- Technical Datasheet:
- 53197 Datasheet
Product Range Selector (Verbatim Store 'n' Go)
See all from this product rangeProduct Overview
- Plug and play Superspeed USB 3.0 interface
- Transfer rates up to 10x faster than USB 2.0
- Nero Backup and energy saving software included (not compatible with Mac OS)
- Supports Windows XP/Vista/7/8 and Mac OS 10.4+
- 2 Year manufacturer warranty
- Dimensions (HxWxD): 14.5x81x119mm
- J
Product Information
- :
- External
- :
- 2.5"
- :
- USB 3.0
- :
- 1TB
- :
- 5400rpm
- :
- 8MB
- :
- Verbatim Store 'n' Go
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £48.95 (£58.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























