You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Store 'n' Go Secure Portable HDD with Keypad Access 1TB, Black -
53401
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 53401
- Order Code:
- CS34708
- Product Range
- Verbatim Store 'n' Go
- Also Known As:
- GTIN UPC EAN: 0023942534013
- Technical Datasheet:
- 53401 Datasheet
Product Range Selector (Verbatim Store 'n' Go)
See all from this product rangeProduct Overview
- Secure 1TB portable HDD with mandatory 100% drive encryption
- AES 256-bit hardware encryption, encrypts all data on the drive in real-time
- Built-in keypad for password input (passcode up to 12 numbers) erases data after multiple failed entry attempts
- USB 3.1 GEN 1 (also backwards compatible with USB 2.0)
- USB-C or USB-A connection
- LED power / encryption status indicators
- Supports Win 7/8/10 and Mac OS X 10.4 or higher
- 2 Year manufacturer warranty
Contents
Drive with Keypad Access, USB-C to USB-A cable and adaptor and user guide
Product Information
- :
- External
- :
- -
- :
- USB 3.1
- :
- 1TB
- :
- -
- :
- -
- :
- Verbatim Store 'n' Go
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £63.25 (£75.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























