You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Secure Pro USB 3.2 Gen 1 Flash Drive, 16GB -
98664
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 98664
- Order Code:
- MD01380
- Product Range
- Verbatim Secure Pro Flash Drives
- Also Known As:
- GTIN UPC EAN: 0023942986645
Product Range Selector (Verbatim Secure Pro Flash Drives)
See all from this product rangeProduct Overview
- Security controller hardware with 256-bit AES security encryption
- Autorun security application for protection and password hashing algorithm
- Hack resistant design erases data after 10 failed attempts
- No administrator rights required on host PC
- Sliding mechanism protects the USB connector when not in use
- USB 3.2 Gen 1 interface with read speeds up to 100MB/s, write speeds up to 35MB/s
- Supports Windows 7/8/10 and macOS 10.4+
- Dimensions (HxWxD): 10x20x55mm
Contents
Flash drive only
Footnotes
Product Information
- :
- 16GB
- :
- USB 3.2 Gen 1
- :
- Verbatim Secure Pro Flash Drives
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.98 (£23.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.