You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Test Terminals, 1.32mm Black Bead Raised Loop, 100 Pack -
20-2136
- Manufacturer:
- VERO VERO
- Manufacturer Part No:
- 20-2136
- Order Code:
- PC02019
- Product Range
- -
- Technical Datasheet:
- 20-2136 Datasheet
Product Overview
- Compliant pin design allows terminal to be inserted without damaging hole plating
- Terminal will remain in place even when the board is inverted for soldering
- Borosilicate sintered glass bead
- Phosphor bronze (BS2873) wire loop with (3 to 5µ) electroplated bright tin plating
- PCB thickness:
1.6mm
Applications
Test & Measurement
Product Information
- :
- -
- :
- Black
- :
- Through Hole Mount
- :
- 1.32mm
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
Technical Documents (1)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 25+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.21 (£13.45) | ( ) |
| 5+ | £9.93 (£11.92) | ( ) |
| 25+ | £8.76 (£10.51) | ( ) |
| 50+ | £7.59 (£9.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























