You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lite 500W ATX PSU -
AA-500-YY
- Manufacturer:
- VIDA VIDA
- Manufacturer Part No:
- AA-500-YY
- Order Code:
- CS37323
- Product Range
- Vida Lite ATX PSU
- Also Known As:
- GTIN UPC EAN: 5056733100178
Product Range Selector (Vida Lite ATX PSU)
See all from this product rangeProduct Overview
- High performance fully-wired ATX PSU
- Outputs: 6x SATA, 3x 4-pin Molex, 1x FDD
- Main 20+4-pin motherboard and 4+4-pin 12V power connectors
- Ultra quiet 120mm black fan with fluid/hydraulic bearing
- Passive PFC
- 1 Year manufacturer warranty
Product Information
- :
- ITE
- :
- 10Outputs
- :
- 500W
- :
- 3.3V
- :
- 30A
- :
- 5V
- :
- 36A
- :
- 12V
- :
- 15A
- :
- -12V
- :
- 500mA
- :
- 230V AC
- :
- Fixed
- :
- Vida Lite ATX PSU
Technical Documents (0)
Also Known As
78 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.38 (£13.66) | ( ) |
| 10+ | £10.88 (£13.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























