You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Lite 650W ATX PSU, Black - 

AA-650-YY

AA-650-YY - Lite 650W ATX PSU, Black
AA-650-YY - Lite 650W ATX PSU, Black
AA-650-YY - Lite 650W ATX PSU, Black
AA-650-YY - Lite 650W ATX PSU, Black
AA-650-YY - Lite 650W ATX PSU, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VIDA VIDA
Manufacturer Part No:
AA-650-YY
Order Code:
CS37324
Product Range
Vida Lite ATX PSU
Also Known As:
GTIN UPC EAN: 5056733100185

Product Range Selector (Vida Lite ATX PSU)

See all from this product range

Product Overview

Upgrade your PC's power potential with the Vida AA-650-YY Lite power supply. This ATX 12V compatible unit offers 650 watts of reliable performance, featuring a fully wired, hassle-free design. Providing essential connectors and an ultra-quiet 120mm fan with fluid/hydraulic bearing, it ensures optimal cooling and stable power delivery. The Vida Lite 650W power supply is the ideal choice for your PC's energy needs, backed by a 1 year warranty for peace of mind.
  • High performance fully-wired ATX PSU
  • Outputs: 6x SATA, 4-pin Molex, 6+2-pin PCI-Express, 1x FDD
  • Main 20+4-pin motherboard and 4+4-pin 12V power connectors
  • Ultra quiet 120mm black fan with fluid/hydraulic bearing
  • Passive PFC
  • 1 Year manufacturer warranty

Product Information


:
ITE

:
9Outputs

:
650W

:
3.3V

:
30A

:
5V

:
36A

:
12V

:
30A

:
-12V

:
500mA

:
230V AC

:
Fixed

:
Vida Lite ATX PSU

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056733100185

54 In stock Need more?

???PF_PDP_RSP_SUP???

£16.46 ( £19.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.46 (£19.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £15.55 (£18.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --