You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
850VA / 480W Armour Tower UPS, 2 Outputs -
ARM850
- Manufacturer:
- VIDA VIDA
- Manufacturer Part No:
- ARM850
- Order Code:
- CS37545
- Product Range
- Vida Armour Tower UPS
- Also Known As:
- GTIN UPC EAN: 5056733100482
- Technical Datasheet:
- ARM850 Datasheet
Product Range Selector (Vida Armour Tower UPS)
See all from this product rangeProduct Overview
- Provides two UK mains sockets, RJ45 in/out & USB
- 15-20 Minutes backup time (load dependent)
- Recharges to 90% capacity after 8 hours
- Transfer time approx. 6ms or under
- Audible alarm and intuitive LED status display
- RJ45 LAN surge protection
- Maintenance-free, sealed lead acid batteries
- 1 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
UPS, UK mains lead, USB cable, 2x fuse and user guide
Warnings
Product Information
- :
- ITE
- :
- 2Outlets
- :
- 850VA / 480W
- :
- 240V
- :
- 240V
- :
- -
- :
- Vida Armour Tower UPS
- :
- 320mm
- :
- 96mm
- :
- 163mm
Technical Documents (1)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
8 more will be available week commencing 28/02/26
8 more will be available week commencing 28/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £51.30 (£61.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























