You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang Metalclad Plate Switch, 2 Way, 10AX -
VM1203
- Manufacturer:
- VIMARK VIMARK
- Manufacturer Part No:
- VM1203
- Order Code:
- PL18135
- Product Range
- Vimark - VM12xx Series
- Also Known As:
- GTIN UPC EAN: 5016211450799
- Technical Datasheet:
- VM1203 Datasheet
Product Range Selector (Vimark - VM12xx Series)
See all from this product rangeProduct Overview
- Durable and tough finish with protective coating
- Concave rocker
- Terminals have clear embossed terminals
- Complete with surface mounting box with knockouts
- Plate switch is X-rated and can be used for switching inductive or fluorescent loads without de-rating
- Captive and backed out terminals with large cable lead-ins
- Only one size 4mm screwdriver needed
- Min. 38mm back box depth required
- Dimensions (WxH): 83x83mm
Product Information
- :
- -
- :
- Vimark - VM12xx Series
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.80 (£5.76) | ( ) |
| 5+ | £4.40 (£5.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























