You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" 20W Full Range Driver 8 Ohm -
2334
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- 2334
- Order Code:
- LS05707
- Product Range
- -
- Technical Datasheet:
- 2334 Datasheet
Product Overview
- Waterproof cone: IP54 (when properly fixed)
- Output power: 20W rms
- Frequency response: 120Hz to 16kHz
- Nominal impedance: 8Ω
- Mean SPL: 92dB
- Resonance frequency: 165Hz
- Connections: 4.8x0.8mm (+) & 2.8x0.8mm (-)
- Magnetically shielded
- Operating temperature: -40 to 70°C
- Dimensions (HxWxD): 102x102x36mm
- Weight: 113g
Applications
Audio, Business, Domestic, DJ, Education, Public, Music
Product Information
- :
- Full-range
- :
- 100mm
- :
- 8ohm
- :
- 102mm
- :
- 20W
- :
- 165Hz
- :
- 92dBA
- :
- Round with Square Frame
- :
- 4"
- :
- 120Hz
- :
- 16kHz
- :
- -
- :
- Panel Mount
- :
- 20W
- :
- 102mm
- :
- 36mm
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.47 (£29.36) | ( ) |
| 4+ | £22.17 (£26.60) | ( ) |
| 10+ | £20.64 (£24.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























