You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

14mm Electro-Magnetic Signalling Transmitter (Buzzer) - 

3592

3592 - 14mm Electro-Magnetic Signalling Transmitter (Buzzer)
3592 - 14mm Electro-Magnetic Signalling Transmitter (Buzzer)
3592 - 14mm Electro-Magnetic Signalling Transmitter (Buzzer)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISATON VISATON
Manufacturer Part No:
3592
Order Code:
LS05727
Product Range
-
Also Known As:
GTIN UPC EAN:
Technical Datasheet:
3592   Datasheet
See all Technical Docs

Product Overview

14mm Magnetic buzzer, electro-magnetic signalling transmitter for devices and applications, e.g. industrial and office technology, medical technology, home and automotive electronics.
  • Rated Voltage: 12V DC
  • Operating Voltage: 9V to 16V DC
  • Rated current: 7mA (max)
  • Mean SPL: 80dB
  • Resonant frequency: 4kHz
  • Connections: Solder pins
  • Operating temperature: -40 to 85°C
  • Dimensions (HxWxD): 12x12x10mm
  • Weight: 1g

Applications

Audio, Business, Domestic, Commercial, Education, Public, Music

Product Information


:
Buzzer

:
9V

:
Buzzer

:
4kHz

:
16V

:
80dBA

:
7mA

:
Flanged

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN:

Available for back order

More stock available to supplier lead times which is approximately 23/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.52 ( £1.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.52 (£1.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £1.38 (£1.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.29 (£1.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --