You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Protective Grille for 4" Visaton Speakers, Black -
4642
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- 4642
- Order Code:
- LS05719
- Product Range
- VISATON Speaker Grilles
- Also Known As:
- GTIN UPC EAN: 4007540046426
- Technical Datasheet:
- 4642 Datasheet
Product Range Selector (VISATON Speaker Grilles)
See all from this product rangeProduct Overview
- Suitable for: FR10 4 OHM, FR10 8 OHM, FR10 F 4 OHM, FR10 HM 4 OHM, FR10 HM 8 OHM, FX10 4 OHM, PX10 4 OHM, R10 S 4 OHM, R10 S 8 OHM, R10 SC 4 OHM, R10 SC 8 OHM
- Dimensions (HxWxD): 114x114x9mm
Applications
Audio
Product Information
- :
- Speaker grille
- :
- Visaton 4" Speakers
- :
- VISATON Speaker Grilles
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.18 (£7.42) | ( ) |
| 4+ | £5.60 (£6.72) | ( ) |
| 10+ | £5.22 (£6.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























