You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W Wall-mounted PA Speaker 100V -
50370
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- 50370
- Order Code:
- LS05711
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007540503707
- Technical Datasheet:
- 50370 Datasheet
Product Overview
- Horizontal and vertical installation at walls or ceilings
- Certified according to EN 54-24
- Cabinet made of flame-retardant plastics according to UL 94: V-0
- Ceramic terminal & thermal fuse
- 100V tappings: 1.5/3/6W
- Frequency response: 150Hz to 20kHz
- Mean SPL: 92dB
- Dispersion (HxV): 70°x49°
- Connections: Screw terminals
- Colour: RAL 9010
- Dimensions (HxWxD): 204x254x85mm
- Weight: 1.6kg
Applications
Audio, Business, Domestic, Commercial, Education, Public, Music
Product Information
- :
- 1.5/3/6W
- :
- 150Hz
- :
- 20kHz
- :
- 204mm
- :
- 254mm
- :
- 85mm
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £72.64 (£87.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























