You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5" Full Range Speaker Driver 4 Ohm, 5W -
FR 7
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- FR 7
- Order Code:
- LS03713
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007540020150
- Technical Datasheet:
- FR 7 Datasheet
Product Overview
- 4ohm impedance
- 5W rated/10W maximum power
- Frequency response range from 130 to 20000Hz
- 86dB (1W/1m) mean sound pressure level
- Excursion limit is ±1mm, resonance frequency is 220Hz
- 2.5mm height of front pole-plate, 14mm Ø voice coil diameter
- 2.5mm height of winding, 61mm Ø cutout diameter
Product Information
- :
- Speaker
- :
- Full-range
- :
- 5W
- :
- 4ohm
- :
- 66mm
- :
- 5W
- :
- 220Hz
- :
- 86dB
- :
- Round with Square Frame
- :
- 2.6"
- :
- 74mm x 29mm
- :
- 130Hz
- :
- 130Hz to 20kHz
- :
- 20kHz
- :
- -
- :
- -
- :
- -
- :
- Panel Mount
- :
- 10W
- :
- 66mm
- :
- 29mm
- :
- 2.6"
- :
- 1.14"
Technical Documents (1)
Also Known As
128 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.39 (£5.27) | ( ) |
| 3+ | £4.24 (£5.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























