You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2" Waterproof Speaker Driver, 8 Ohm, 2W RMS -
K 50 SQ
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- K 50 SQ
- Order Code:
- LS03708
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007540028972
- Technical Datasheet:
- K 50 SQ Datasheet
Product Overview
- IP65 rated (when installed in a sealed enclosure)
- Square metal basket with 4 mounting holes
- Foam gasket and a mylar membrane
- 2.8 x 0.5mm Contact pin
- Power rating: 2W (3W Max.)
- Frequency range: 250Hz – 10kHz
- Impedance: 8Ω
- SPL (@ 1W/1m): 83dB
- Resonant frequency: 480Hz
- Cut-out: 46mm
- Dimensions (WxHxD): 51x51x18.5mm
- Weight: 50g
Product Information
- :
- General Purpose
- :
- 2W
- :
- 8ohm
- :
- 51mm
- :
- 2W
- :
- 480Hz
- :
- 83dB
- :
- Round with Square Frame
- :
- 2.008"
- :
- 51mm x 51mm x 81.5mm
- :
- 250Hz
- :
- 250Hz to 10kHz
- :
- 10kHz
- :
- -
- :
- IP65
- :
- -
- :
- Panel Mount
- :
- 3W
- :
- 51mm
- :
- 18.5mm
- :
- 2.008"
- :
- 0.728"
Technical Documents (1)
Also Known As
444 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.12 (£7.34) | ( ) |
| 3+ | £5.50 (£6.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























