You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optocoupler, Photodarlington Output, High Gain, with Base Connection. DIP, 6 Pins, 60mA, 5.3KV - 

4N32

4N32 - Optocoupler, Photodarlington Output, High Gain, with Base Connection. DIP, 6 Pins, 60mA, 5.3KV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
4N32
Order Code:
SC17269
Product Range
-
Technical Datasheet:
4N32   Datasheet
See all Technical Docs

Product Overview

The 4N32 is a 1-channel 6-pin high gain Photodarlington Output Optocoupler with base connection. It is an optically coupled isolator with a gallium arsenide infrared LED and a silicon photodarlington sensor. Switching can be achieved while maintaining a high degree of isolation between driving and load circuits. This optocoupler can be used to replace reed and mercury relays with advantages of long life, high speed switching and elimination of magnetic fields.
  • 10¹¹Ω Typical high isolation resistance

Applications

Communications & Networking

Product Information


:
1 Channel

:
DIP

:
6Pins

:
60mA

:
5.3kV

:
500%

:
55V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.49 ( £0.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.41 (£0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --