You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 % - 

CNY17-3

CNY17-3 - Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CNY17-3
Order Code:
SC12283
Product Range
CNY17 Family
Technical Datasheet:
CNY17-3   Datasheet
See all Technical Docs

Product Range Selector (CNY17 Family)

See all from this product range

Product Overview

The CNY17-3 is a Phototransistor Output Optocoupler with base connection. It is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It can be used to replace relays and transformers in many digital interface applications, as well as analogue applications such as CRT modulation.
  • Long term stability

Applications

Industrial, Communications & Networking

Product Information


:
1 Channel

:
DIP

:
6Pins

:
60mA

:
5kV

:
100%

:
80V

:
CNY17 Family

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£0.34 ( £0.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --