You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bridge Rectifier, Single Phase, 800 V, 15 A, SIP, 4 Pins, 950 mV - 

GSIB1580-E3/45

GSIB1580-E3/45 - Bridge Rectifier, Single Phase, 800 V, 15 A, SIP, 4 Pins, 950 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
GSIB1580-E3/45
Order Code:
SC11489
Product Range
-
Technical Datasheet:
GSIB1580-E3/45   Datasheet
See all Technical Docs

Product Overview

The GSIB1580-E3/45 is a 4-pin single-phase in-line Bridge Rectifier Diode with high surge current capability. It is used in general purpose AC/DC bridge full wave rectification for home appliances and office equipment applications.
  • UL94V-0 Flammability rating
  • Glass passivated chip junction
  • 2500VRMS High case dielectric strength
  • Solder dip 275°C maximum 10s, per JESD 22-B106
  • 560V Maximum RMS voltage
  • -55 to 150°C Operating junction temperature range

Applications

Mains Rectification

Product Information


:
Single Phase

:
800V

:
15A

:
SIP

:
4Pins

:
950mV

:
Through Hole

:
240A

:
150°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£1.95 ( £2.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.95 (£2.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.68 (£2.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.41 (£1.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £1.27 (£1.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --