You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermistor, NTC, 10 kohm, NTCLE Series, 3977 K, Through Hole, Radial Leaded -
NTCLE203E3103FB0
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- NTCLE203E3103FB0
- Order Code:
- SN36243
- Product Range
- NTCLE
- Also Known As:
- 2381 640 55103
- Technical Datasheet:
- NTCLE203E3103FB0 Datasheet
Product Range Selector (NTCLE)
See all from this product rangeProduct Overview
- Accurate over a wide temperature range
- High stability over a long life
- Excellent performance ratio
- Low heat conductivity through 0.4mm Ni-leads
- UL recognized, file E148885
- Resistance value at 25°C ranges from 2Kohm to 470Kohm
- ±1%, ±2%, ±3% and ±5% resistance tolerance available
- Beta value (B25/85value) range from 3528K to 4570K
- Tolerance on B25/85-value ranges from ±0.5% to ±2%
- Operating temperature range from -40°C to 125°C
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Medical
Product Information
- :
- NTC
- :
- 10kohm
- :
- ± 1%
- :
- Through Hole
- :
- NTCLE
- :
- Through Hole
- :
- 3977K
- :
- Radial Leaded
- :
- ± 0.75%
- :
- -
- :
- 13s
- :
- -
- :
- -
- :
- 38mm
- :
- -40°C
- :
- 125°C
- :
- -
Technical Documents (6)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.28 (£1.54) | ( ) |
| 10+ | £1.13 (£1.36) | ( ) |
| 100+ | £1.08 (£1.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























