You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 60mA, 5.3kV, 63% - 

SFH615A-2

SFH615A-2 - Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 60mA, 5.3kV, 63%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SFH615A-2
Order Code:
SC17303
Product Range
-
Technical Datasheet:
SFH615A-2   Datasheet
See all Technical Docs

Product Overview

The SFH615A-2 is a high reliability Phototransistor Output Optocoupler features a variety of transfer ratios, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm lead spacing. This complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400Vrms.
  • Excellent CTR linearity depending on forward current
  • Fast switching times
  • Low CTR degradation
  • Low coupling capacitance

Applications

Power Management, Communications & Networking

Product Information


:
1 Channel

:
DIP

:
4Pins

:
60mA

:
5.3kV

:
63%

:
70V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

23 In stock Need more?

???PF_PDP_RSP_SUP???

£0.32 ( £0.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --